Filter Your Search
1 - 1 of 1 results
|
3262X-1-502LF
Bourns Inc
|
$7.8126 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 2517 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | WIRE | 460 µm | 4.78 mm | 6.35 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |