Filter Your Search
1 - 10 of 102 results
|
3266Y-1-503LF
Bourns Inc
|
$2.3655 | Yes | Yes | Active | 50 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3266Y-1-103LF
Bourns Inc
|
$2.4167 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3266Y-1-203LF
Bourns Inc
|
$2.5049 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||
|
3266Y-1-502LF
Bourns Inc
|
$2.5383 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3266Y-1-105LF
Bourns Inc
|
$2.5418 | Yes | Yes | Active | 1 MΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3266Y-1-104RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | |||||
|
3266Y-1-102RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 1 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||
|
3266Y-1-103RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | Bourns | ||||
|
3266Y-1-501RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | Bourns | ||||
|
3266Y-1-502RLF
Bourns Inc
|
$2.5788 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant |