Filter Your Search
1 - 1 of 1 results
|
3269P-2-102LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | GULL WING | 5.21 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 |