Parametric results for: 3269w1201 under Variable Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 3269w1201
Select parts from the table below to compare.
Compare
Compare
3269W-1-201LF
Bourns Inc
$2.8959 Yes Yes Active 200 Ω 10 % 250 mW 2517 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 3 12 RECTANGULAR PACKAGE TUBE 4320 deg MATTE TIN GULL WING 7.44 mm 6.35 mm 4.32 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT not_compliant EAR99 8533.40.80.50 Bourns
3269W-1-201GLF
Bourns Inc
$3.0889 Yes Yes Active 200 Ω 10 % 250 mW 2517 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 12 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH Matte Tin (Sn) L BEND 7.44 mm 6.35 mm 4.32 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS, LEAD FREE not_compliant EAR99 8533.40.80.50 Bourns
3269W-1-201G
Bourns Inc
$4.6527 No No Active 200 Ω 10 % 250 mW 2517 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e0 150 °C -65 °C VERTICAL Rectangular 1 3 12 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH Tin/Lead (Sn/Pb) L BEND 7.44 mm 6.35 mm 4.32 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS not_compliant EAR99 8533.40.80.50 Bourns
3269W-1-201
Bourns Inc
$4.6849 No No Active 200 Ω 10 % 250 mW 2517 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e0 150 °C -65 °C VERTICAL Rectangular 3 12 RECTANGULAR PACKAGE TUBE 4320 deg TIN LEAD GULL WING 7.44 mm 6.35 mm 4.32 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS not_compliant EAR99 8533.40.80.50 Bourns