Filter Your Search
1 - 1 of 1 results
|
3269X-1-201GLF
Bourns Inc
|
$0.7109 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | L BEND | 7.44 mm | 6.35 mm | 4.32 mm | BOURNS INC | CHIP | not_compliant | Bourns |