Filter Your Search
1 - 4 of 4 results
|
3269X-1-103GLF
Bourns Inc
|
$2.4862 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | L BEND | 7.44 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | |||||
|
3269X-1-103LF
Bourns Inc
|
$3.0347 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | GULL WING | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3269X-1-103G
Bourns Inc
|
$3.9681 | No | No | Active | 10 kΩ | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e0 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | TR, EMBOSSED, 13 INCH | Tin/Lead (Sn/Pb) | L BEND | 7.44 mm | 6.35 mm | 4.32 mm | BOURNS INC | SMT, 2525 | not_compliant | Bourns | ||||||
|
3269X-1-103
Bourns Inc
|
$5.0820 | No | No | Active | 10 kΩ | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e0 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN LEAD | GULL WING | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | not_compliant | Bourns | EAR99 | 8533.40.80.50 |