Filter Your Search
1 - 10 of 71 results
|
M328FAN67.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 67 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 67 MHz | 1.5 MHz | 6 ns | 40 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | Clock | |||
|
M328FAN20.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 20 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | |||||||
|
MHO328FAD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
MHO328FAG1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO328FCD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
M328FCN03.6864MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.6864 MHz | 20 % | 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 25 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | |||||||
|
MHO328FCG-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
M328FCN24.5454MHZ
MtronPTI
|
Check for Price | Not Recommended | 24.5454 MHz | 20 % | 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | |||||||
|
M328FCNFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 % | 15 pF | 3.3 V | HCMOS | M3 | 6 ns | NO | 67 MHz | 1.5 MHz | 6 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M328FCN60.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 60 MHz | 20 % | 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 40 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock |