Filter Your Search
1 - 2 of 2 results
|
3290W-1-103
Bourns Inc
|
$26.1981 | Yes | Yes | Active | 10 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 25 | Tube | 9000 deg | Gold (Au) - with Nickel (Ni) barrier | WIRE | 510 µm | 8 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.31.00.00 | Bourns | ||
|
3290W-1-103M
Bourns Inc
|
$39.8942 | Yes | Yes | Active | 10 kΩ | 5 % | 1 W | PANEL MOUNT | Panel Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 25 | Tube | 9000 deg | Gold (Au) - with Nickel (Ni) barrier | WIRE | 510 µm | 8 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | PCB Mount, 3815 | not_compliant | EAR99 | 8533.31.00.00 | Bourns |