Filter Your Search
1 - 3 of 3 results
|
3292P-1-204LF
Bourns Inc
|
$8.3953 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | MATTE TIN | WIRE | 510 µm | 8.26 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3292P-1-204
Bourns Inc
|
$13.6901 | No | No | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 8.26 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3292P-1-204M
Bourns Inc
|
Check for Price | Active | 200 kΩ | 10 % | 500 mW | 3737 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | 150 °C | -65 °C | Sealed | 9000 deg | 510 µm | 3.81 mm | 9.35 mm | 9.35 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 |