Filter Your Search
1 - 4 of 4 results
|
3292W-1-101LF
Bourns Inc
|
$8.9502 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | MATTE TIN | WIRE | 510 µm | 8.26 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3292W-1-101
Bourns Inc
|
$13.5360 | No | No | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 8.26 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292W-1-101MLF
Bourns Inc
|
$15.6546 | Yes | Active | 100 Ω | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | MATTE TIN | WIRE | 510 µm | 8.26 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 | ||||
|
3292W-1-101M
Bourns Inc
|
$22.5997 | No | No | Active | 100 Ω | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 8.26 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 |