Filter Your Search
1 - 4 of 4 results
|
3292L-1-204LF
Bourns Inc
|
$15.1294 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3292L-1-204MLF
Bourns Inc
|
$19.5353 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3292L-1-204
Bourns Inc
|
$19.8865 | No | No | Active | 200 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | TIN LEAD | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-204M
Bourns Inc
|
$28.1550 | No | Active | 200 kΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | TIN LEAD | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 |