Filter Your Search
1 - 6 of 6 results
|
3296W-1-204LF
Bourns Inc
|
$1.5615 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | Tube | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3296W-1-204RLF
Bourns Inc
|
$1.9319 | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | TR | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3296W-1-204
Bourns Inc
|
$2.8251 | No | No | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | Tube | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3296W-1-204R
Bourns Inc
|
$2.8254 | No | No | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | TR | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3296W-1-204ALF
Bourns Inc
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | AMMO PACK | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3296W-1-204A
Bourns Inc
|
Check for Price | No | No | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 25 | AMMO PACK | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns |