Parametric results for: 3299W-1-201LF under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3299w1201lf
Select parts from the table below to compare.
Compare
Compare
3299W-1-201LF
Bourns Inc
$2.2808 Yes Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 300 V e3 125 °C -55 °C VERTICAL Trimmer Pot 3 25 RECTANGULAR PACKAGE TUBE 9000 deg TIN WIRE 510 µm 6.22 mm 10.03 mm 9.53 mm 6.1 mm BOURNS INC 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT not_compliant Bourns