Filter Your Search
1 - 2 of 2 results
|
3299W-1-203LF
Bourns Inc
|
$1.9349 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN | WIRE | 510 µm | 6.22 mm | 10.03 mm | 9.53 mm | 6.1 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||
|
3299W-1-203
Bourns Inc
|
$2.8409 | No | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.22 mm | 10.03 mm | 9.53 mm | 6.1 mm | BOURNS INC | PCB Mount, | not_compliant | Bourns |