Filter Your Search
1 - 10 of 762 results
|
332MPW630K
Illinois Capacitor Inc
|
$1.0005 | Yes | Yes | Transferred | 3.3 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 332MPW630K | RATED AC VOLTAGE (V): 250 | Tape & Reel | 250 V | MPW | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | ||||
|
32MPL5602F-2
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 56 nF | 200 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 5.944 mm | 13.487 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL1203K-2
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 120 nF | 200 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 6.731 mm | 16.662 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL1202M-4
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 12 nF | 400 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 5.156 mm | 13.487 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL4702K-1
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 47 nF | 100 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 5.537 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL8004K-1
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 8 µF | 100 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 19.05 mm | 36.5 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL2703K-4
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 270 nF | 400 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 12.294 mm | 23.012 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL5602M-1
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 56 nF | 100 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 5.944 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL1502F-2
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 15 nF | 200 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 4.75 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
32MPL8203G-2
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 820 nF | 200 V | 2 % | 2 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 13.081 mm | 23.012 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 |