Filter Your Search
1 - 1 of 1 results
|
32S106-073L5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 401, INSERTION LOSS AND VSWR MAX AT: 12.4 GHZ | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-401 | GOLD | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | CLAMP | 0.322 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |