Filter Your Search
1 - 1 of 1 results
|
32S107-303L5
Rosenberger
|
Check for Price | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 316 /U-D, INSERTION LOSS AND VSWR MAX AT: 5 GHZ | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | RG-316 | NOT APPLICABLE | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP SOLDER | 0.314 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger |