Filter Your Search
1 - 10 of 36 results
|
32J-0
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
32J-0
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | PACKAGE | ||||
|
32J-02
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 2 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||
|
32J-06
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 6 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-03
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
32J-05
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-02
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 2 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-01
Spectrum Control
|
Check for Price | Obsolete | 50 Ω | 1 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | API TECHNOLOGIES CORP | compliant | |||||
|
32J-03
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 Ω | 3 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
32J-04
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 4 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown |