Filter Your Search
1 - 1 of 1 results
|
32K607-302L5
Rosenberger
|
Check for Price | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | FEMALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLES: RG 174 A/U; RG 188 A/... more | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | RG-188 | NOT APPLICABLE | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.433 inch | 0.276 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger |