Filter Your Search
1 - 10 of 89 results
|
32S121-272S
Rosenberger
|
$3.2400 | Yes | Active | 1 | 50 Ω | 1.07 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 402 | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) | BERYLLIUM COPPER | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||
|
32S122-271S5
Rosenberger
|
$3.9909 | Yes | Yes | Active | 1 | 50 Ω | 1.07 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405 | NO | 1 | 18 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | BRASS | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ROHS COMPLIANT | Rosenberger | ||||||||||||||||||||||||||||||||||||||||||||||
|
32S122-272S5
Rosenberger
|
$4.2392 | Yes | Active | 50 Ω | 1.07 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 402 | NO | 18 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ROHS COMPLIANT | Rosenberger | ||||||||||||||||||||||||||||||||||||||||||||||||
|
32S126-307D3
Rosenberger
|
Check for Price | Obsolete | 50 Ω | 1.39 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | INSERTION LOSS MAX AT 1GHZ, IND STD:MIL-C-39012, APPLICABLE CABLES: RG 142 | NO | 24 GHz | NO | NO | e4 | YES | PLUG | GOLD | THREADED | NO | CRIMP SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
32S12C-FC
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TAPE AND REEL | -40 °C | 85 °C | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.10 | GREEN, PLASTIC, SMD, 4 PIN | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 nW | 0.0042 % | 20 ppm | 12.5 pF | SURFACE MOUNT | 32.768 kHz | L8.7XB3.25XH2.5 (mm)/L0.343XB0.128XH0.098 (inch) | 50 kΩ | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
32S126-302D3
Rosenberger
|
Check for Price | Obsolete | 50 Ω | 1.63 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | INSERTION LOSS MAX AT 1GHZ, IND STD:MIL-... more | NO | 24 GHz | NO | NO | e4 | YES | PLUG | GOLD | THREADED | NO | CRIMP SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
32S128-100/BZCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA, PGA66,11X11 | NO | SRAM Module | 100 ns | COMMON | S-XPGA-P66 | 4.1943 Mbit | SRAM MODULE | 32 | 66 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX32 | 3-STATE | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | PARALLEL | Not Qualified | 38535Q/M;38534H;883B | 200 mA | 4.5 V | 450 µA | 5 V | CMOS | MILITARY | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | |||||||||||||||||||||||||||||||||||||||
|
32S12AC
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | TAPE AND REEL | -40 °C | 85 °C | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8541.60.00.10 | GREEN, PLASTIC, SMD, 4 PIN | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 nW | 0.0042 % | 20 ppm | 12.5 pF | SURFACE MOUNT | 32.768 kHz | L9.8XB4.1XH3.6 (mm)/L0.386XB0.161XH0.142 (inch) | 50 kΩ | YES | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
32S127-306S5
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.07 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLES: RG 141 /U; RG 58 C/U, INSERTION LOSS AND VSWR MAX AT: 5 GHZ | NO | 18 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
32S127-302S3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.46 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15, APPLICABLE CABLES: RG 174; RG 188; RG 316 | NO | 18 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant |