Filter Your Search
1 - 10 of 165 results
|
TC33X-2-502E
Bourns Inc
|
$0.1961 | Yes | Yes | Active | 5 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | ||||||
|
3303X-3-502E
Bourns Inc
|
$0.2535 | Yes | Yes | Obsolete | 5 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 125 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.75 mm | 3 mm | BOURNS INC | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | Bourns | 8533.40.80.50 | ||||
|
3303W-3-502E
Bourns Inc
|
$0.2535 | Yes | Yes | Obsolete | 5 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 125 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.75 mm | 3 mm | BOURNS INC | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | Bourns | 8533.40.80.50 | ||||
|
3364W-1-502E
Bourns Inc
|
$0.3846 | Yes | Yes | Obsolete | 5 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | SMT, 1815 | compliant | EAR99 | Bourns | 8533.40.80.50 | |||||
|
3302X-3-502E
Bourns Inc
|
$0.3846 | Yes | Yes | Obsolete | 5 kΩ | 25 % | 150 mW | 1109 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e2 | 85 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.05 mm | 2.75 mm | 2.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | 8533.40.80.50 | |||||
|
3302W-3-502E
Bourns Inc
|
$0.3846 | Yes | Yes | Obsolete | 5 kΩ | 25 % | 150 mW | 1109 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e2 | 85 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.05 mm | 2.75 mm | 2.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | 8533.40.80.50 | |||||
|
3314G-1-502E
Bourns Inc
|
$1.0950 | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | MATTE TIN | GULL WING | 2.55 mm | 4.5 mm | 4.5 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | ||||
|
3314J-3-502E
Bourns Inc
|
$1.1004 | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 2.55 mm | 4.5 mm | 4.5 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | |||
|
3313J-2-502E
Bourns Inc
|
$1.1852 | Yes | Yes | Active | 5 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns | ||||
|
3313J-1-502E
Bourns Inc
|
$1.1974 | Yes | Yes | Active | 5 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns |