Filter Your Search
1 - 1 of 1 results
|
3309W-2-103
Bourns Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 25 % | 500 mW | 3549 | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CERMET | SCREW | 3309 | 70 °C | 3309 | NO | e3 | 100 °C | -25 °C | HORIZONTAL | Open Frame | 3 | 1 | RECTANGULAR PACKAGE | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | SNAP-IN | 4 mm | 9 mm | 12.5 mm | BOURNS INC | 9 MM, RECTANGULAR, 3 PINS | unknown | EAR99 | 8533.40.80.50 |