Filter Your Search
1 - 1 of 1 results
|
3309P-1-103
Bourns Inc
|
$0.3886 | Yes | Yes | Obsolete | 10 kΩ | 25 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | 100 °C | -25 °C | VERTICAL | Open Frame | 1 | 3 | 1 | BULK | 235 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 6.35 mm | 11.5 mm | 9 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns |