Filter Your Search
1 - 10 of 311 results
|
EMVA451GTR330MMN0S
United Chemi-Con Inc
|
$3.0400 | Yes | Yes | Transferred | 33 µF | 450 V | 350 mA | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | Tray | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||
|
EMVA401ADB330MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 33 µF | 400 V | 350 mA | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | compliant | EAR99 | , 7975 | ||||||||||||
|
EMVE251ADB330MMH0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 250 V | 230 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | MVE | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Matte Tin (Sn) | ONE SURFACE | 16.5 mm | 20 mm | 19 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | , 7575 | |||
|
KMX160VB330MM31
Chemi-Con
|
Check for Price | No | Obsolete | 330 µF | 160 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMX | 2.212 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||
|
SXE63VB330MM15
Chemi-Con
|
Check for Price | No | Obsolete | 330 µF | 63 V | 795 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SXE | 623.7 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | ||||||||||||
|
MVY100VD330MM22
Chemi-Con
|
Check for Price | No | No | Active | 330 µF | 100 V | 950 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 330 µA | 0.1 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | unknown | EAR99 | , 7575 | ||||||||
|
MVA100VE330MM22TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 330 µF | 100 V | 1 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | unknown | EAR99 | , 7575 | ||||||||
|
MVY100VC330MM22TR
Chemi-Con
|
Check for Price | Active | 330 µF | 100 V | 950 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 330 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | ONE SURFACE | NIPPON CHEMI-CON CORP | unknown | EAR99 | , 7575 | |||||||||||
|
200USR330MMN22X25
Rubycon Corporation
|
Check for Price | Obsolete | 330 µF | 200 V | 1.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 770.71 µA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | unknown | EAR99 | , | |||||||||||||
|
315LSW330MM536X50
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 315 V | 1.2 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.079 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | RUBYCON CORP | compliant | EAR99 | , |