Filter Your Search
1 - 2 of 2 results
|
3310H-125-102L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | 3838 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 270 deg | Matte Tin (Sn) | 510 µm | 5.97 mm | 7.54 mm | 9.53 mm | 9.75 mm | BOURNS INC | compliant | |||||
|
3310H-125-102
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 20 % | 250 mW | 3838 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3310 | 125 °C | -40 °C | Square | 270 deg | 510 µm | 5.97 mm | 7.54 mm | 9.53 mm | 9.75 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 |