Parametric results for: 3312J-1-103E under Variable Resistors

Filter Your Search

1 - 10 of 170 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 3312j1103e,103e
Select parts from the table below to compare.
Compare
Compare
TC33X-2-103E
Bourns Inc
$0.2019 Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
TC33X-1-103E
Bourns Inc
$0.2066 Yes Yes Active 10 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC SMT, 1215 compliant Bourns
3303X-3-103E
Bourns Inc
$0.2535 Yes Yes Obsolete 10 kΩ 25 % 150 mW 1512 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V e3 125 °C -40 °C VERTICAL Trimmer Pot 3 20 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg MATTE TIN OVER NICKEL WRAPAROUND 1.55 mm 3.75 mm 3 mm BOURNS INC 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 Bourns 8533.40.80.50
3303W-3-103E
Bourns Inc
$0.2535 Yes Yes Obsolete 10 kΩ 25 % 150 mW 1512 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V e3 125 °C -40 °C VERTICAL Trimmer Pot 3 20 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg MATTE TIN OVER NICKEL WRAPAROUND 1.55 mm 3.75 mm 3 mm BOURNS INC 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 Bourns 8533.40.80.50
TC42X-2-103E
Bourns Inc
$0.3398 Yes Active 10 kΩ 25 % 100 mW 1210 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V 100 °C -40 °C VERTICAL Rectangular 1 3 1 TR, Embossed, 7 Inch 240 deg J BEND 800 µm 2.8 mm 2.2 mm BOURNS INC compliant EAR99 Bourns 8533.40.80.50
3364W-1-103E
Bourns Inc
$0.3846 Yes Yes Obsolete 10 kΩ 25 % 200 mW 1815 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES e3 100 °C -40 °C VERTICAL Rectangular 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg MATTE TIN WRAPAROUND 1.5 mm 4.5 mm 3.8 mm BOURNS INC 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 Bourns 8533.40.80.50
3302W-3-103E
Bourns Inc
$0.3846 Yes Yes Obsolete 10 kΩ 25 % 150 mW 1109 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES e2 85 °C -40 °C VERTICAL Trimmer Pot 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier WRAPAROUND 1.05 mm 2.75 mm 2.2 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns 8533.40.80.50
3302X-3-103E
Bourns Inc
$0.3846 Yes Yes Obsolete 10 kΩ 25 % 150 mW 1109 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES e2 85 °C -40 °C VERTICAL Trimmer Pot 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier WRAPAROUND 1.05 mm 2.75 mm 2.2 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns 8533.40.80.50
3314J-4-103E
Bourns Inc
$1.1004 Yes Yes Active 10 kΩ 20 % 250 mW 1818 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 300 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 210 deg Matte Tin (Sn) J BEND 2.55 mm 4.5 mm 4.5 mm BOURNS INC 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT compliant
3313J-1-103E
Bourns Inc
$1.1182 Yes Yes Active 10 kΩ 20 % 125 mW 1413 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 220 deg MATTE TIN J BEND 2.2 mm 3.5 mm 3.2 mm BOURNS INC 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT compliant Bourns