Filter Your Search
1 - 1 of 1 results
|
3313J-1-103E
Bourns Inc
|
$1.1889 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns |