Filter Your Search
1 - 10 of 171 results
|
F1772SX243331MIPT0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 310 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 8.5 mm | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
F339MX233331MDI2B0
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CSA; EN; IEC; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC2373GL331MI
Vishay BCcomponents
|
Check for Price | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
BFC2373GM331MI
Vishay BCcomponents
|
Check for Price | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
F450KG331M1K0ALL0L
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 pF | 1 kV | 20 % | 3916 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 375 V | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 10 mm | 4 mm | KEMET ELECTRONICS CORP | , 3916 | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
BFC2373GF331MI
Vishay BCcomponents
|
Check for Price | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
F339MX223331MC02G0
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CSA; EN; IEC; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||||
|
331M208A101G
TSC Electronics Ltd
|
Check for Price | Contact Manufacturer | FILM CAPACITOR | 2 | TSC ELECTRONICS LTD | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
F339MX243331MFM2B0
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CSA; EN; IEC; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 | ||||
|
331M208A161J
TSC Electronics Ltd
|
Check for Price | Contact Manufacturer | FILM CAPACITOR | 2 | TSC ELECTRONICS LTD | , | unknown | EAR99 | 8532.25.00.80 |