Filter Your Search
1 - 10 of 72 results
|
CC45SL3DD151JYNN
TDK Corporation
|
$0.1548 | Yes | Yes | Obsolete | 150 pF | 2 kV | 5 % | 3320 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | CC45 | CC45 | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8.5 mm | 8.5 mm | 5 mm | TDK CORP | , 3320 | compliant | EAR99 | 8532.23.00.60 | ||||
|
CK45-R3DD471K-NRA
TDK Corporation
|
$0.1608 | Yes | Yes | Obsolete | 470 pF | 2 kV | 10 % | 3320 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30/+15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 8.5 mm | 8.5 mm | 5 mm | TDK CORP | , 3320 | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
CK45-R3DD471K-VRA
TDK Corporation
|
$0.1768 | Yes | Yes | Obsolete | 470 pF | 2 kV | 10 % | 3320 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30/+15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 8.5 mm | 8.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | TDK | |||||||
|
30LVSD10BK-R
Vishay Cera-Mite
|
$0.3872 | End Of Life | 1 nF | 20 % | 3320 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | MATTE TIN OVER NICKEL | 7.5 mm | 11.6 mm | 8.4 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | unknown | EAR99 | Vishay | |||||||||||||
|
30LVT33BK-R
Vishay Cera-Mite
|
$0.3872 | End Of Life | 330 pF | 10 % | 3320 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 300 V | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | MATTE TIN OVER NICKEL | 7.5 mm | 11.6 mm | 8.4 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | unknown | EAR99 | Vishay | |||||||||||||
|
30LVT22BK-R
Vishay Cera-Mite
|
$0.3872 | End Of Life | 220 pF | 10 % | 3320 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 300 V | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | MATTE TIN OVER NICKEL | 7.5 mm | 11.6 mm | 8.4 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | unknown | EAR99 | ||||||||||||||
|
564R30GAQ22RX
Vishay Cera-Mite
|
$0.7812 | Active | 22 pF | 3 kV | 20 % | 3320 | N2200 | 20 % | CERAMIC | CERAMIC CAPACITOR | -2200ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 13.2 mm | 8.4 mm | 5.1 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | unknown | EAR99 | ||||||||||||||
|
125LD10XK-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 20 % | 3320 | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 125L | 22/-82% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 11.6 mm | 8.4 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | compliant | EAR99 | |||||||||||||
|
564R30GAD10QS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 nF | 3 kV | 20 % | 3320 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 13.2 mm | 8.4 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
30LVQ15BK-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 pF | 10 % | 3320 | U2J | 10 % | CERAMIC | CERAMIC CAPACITOR | 400 V | -750ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 11.6 mm | 8.4 mm | 5.1 mm | VISHAY INTERTECHNOLOGY INC | , 3320 | compliant | EAR99 |