Filter Your Search
1 - 9 of 9 results
|
TSW-133-30-T-S
Samtec Inc
|
$2.1236 | Yes | Yes | Active | 33 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.3 inch | 0.32 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
55533-330TRN
Amphenol FCi
|
Check for Price | No | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e0 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
55533-330TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2533-30TSU
Oupiin
|
Check for Price | Contact Manufacturer | 30 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED THERMOPLASTIC POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | ZIF N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | SOLDER | 0.197 inch | 0.394 inch | 1.701 inch | 0.138 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
55533-330TRNLF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
55533-330TR
Amphenol FCi
|
Check for Price | No | Active | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e0 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.178 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2533-30TR
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 2.4892 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | NONE | 500VDC V | NO | ZIF N | 5 GΩ | UL, CSA | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.049 inch | NO | LOCKING MECH | ONE | STAGGERED | 5.0038 mm | SOLDER | 0.197 inch | 0.394 inch | 1.701 inch | 0.134 inch | OUPIIN AMERICA INC | compliant | EAR99 | ||||||||||||||||||||||
|
2533-30TRU
Oupiin
|
Check for Price | Contact Manufacturer | 30 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED THERMOPLASTIC POLYESTER | RIGHT ANGLE | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | ZIF N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5 mm | SOLDER | 0.197 inch | 0.394 inch | 1.701 inch | 0.134 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
2533-30TS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 2.4892 mm | 2 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | FFC/FPC CONNECTOR | NONE | 500VDC V | NO | ZIF N | 5 GΩ | UL, CSA | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | 0.049 inch | NO | LOCKING MECH | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.197 inch | 0.394 inch | 1.701 inch | 0.138 inch | OUPIIN AMERICA INC | compliant | EAR99 |