Filter Your Search
1 - 10 of 12 results
|
333MSR250K
Illinois Capacitor Inc
|
$0.2921 | Yes | Yes | Transferred | 33 nF | 250 V | 10 % | 4124 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 160 | 160 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 9.5 mm | 10.5 mm | 6 mm | ILLINOIS CAPACITOR INC | , 4124 | compliant | EAR99 | 8532.25.00.70 | |||
|
333MSR400K
Illinois Capacitor Inc
|
$51.1824 | Yes | Yes | Transferred | 33 nF | 400 V | 10 % | 5126 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 200 | 200 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 10.5 mm | 13 mm | 6.5 mm | ILLINOIS CAPACITOR INC | , 5126 | compliant | EAR99 | 8532.25.00.70 | ||||
|
333MSR102K
Illinois Capacitor Inc
|
$51.2875 | Yes | Yes | Transferred | 33 nF | 1 kV | 10 % | 7737 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 14 mm | 19.5 mm | 9.5 mm | ILLINOIS CAPACITOR INC | , 7737 | compliant | EAR99 | 8532.25.00.70 | ||||
|
333MSR400K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 10 mm | WIRE | 10.5 mm | 13 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | ||||||||||
|
333MSR630K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 15 mm | WIRE | 12 mm | 18.5 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||||||||
|
333MSR102K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 15 mm | WIRE | 14 mm | 19.5 mm | 9.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | ||||||||||
|
333MSS100K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
333MSR250K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 7.5 mm | WIRE | 9.5 mm | 10.5 mm | 6 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, LEAD FREE | compliant | ||||||||||
|
333MSS100K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 33 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | |||||||||||||||||
|
333MSR630K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 33 nF | 630 V | 10 % | 7326 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 220 | 220 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 18.5 mm | 6.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR |