Filter Your Search
1 - 10 of 22 results
|
ECEG1CU334EC
Panasonic Electronic Components
|
Check for Price | Obsolete | 330 mF | 16 V | 21.9 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8935 mA | 0.75 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64 mm | 145 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECEG1CU334E(F)
Panasonic Electronic Components
|
Check for Price | Obsolete | 330 mF | 16 V | 21.9 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8935 mA | 0.75 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64 mm | 145 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECEG1CU334E(C)
Panasonic Electronic Components
|
Check for Price | Obsolete | 330 mF | 16 V | 21.9 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8935 mA | 0.75 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64 mm | 145 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
MAL210188334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 63 V | 42.9 A | 20 % | 5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | BINDING POST | 89.4 mm | 218.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||
|
ECEG1CU334EF
Panasonic Electronic Components
|
Check for Price | Obsolete | 330 mF | 16 V | 21.9 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8935 mA | 0.75 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 64 mm | 145 mm | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
MAL210186334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 25 V | 25.8 A | 20 % | 4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | BINDING POST | 76.4 mm | 145.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||
|
MAL210166334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 25 V | 25.8 A | 20 % | 4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | BINDING POST | 76.4 mm | 145.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||
|
MAL210137334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 40 V | 28.2 A | 20 % | 5 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | BINDING POST | 76.4 mm | 219.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||
|
MAL210646334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 25 V | 50 A | 30 % | 8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | MATTE TIN | SCREW | 90 mm | 220 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | ||||
|
MAL210126334E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 mF | 25 V | 25.8 A | 20 % | 4 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | BINDING POST | 76.4 mm | 145.8 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 |