Filter Your Search
1 - 2 of 2 results
|
3352H-1-203LF
Bourns Inc
|
$0.7427 | Yes | Yes | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW; THUMB WHEEL | 85 °C | NO | 250 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 205 deg | Matte Tin (Sn) | WIRE | 4.75 mm | 9.53 mm | 8.89 mm | 3.81 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3352H-1-203
Bourns Inc
|
$3.0681 | No | No | Active | 20 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW; THUMB WHEEL | 85 °C | NO | 250 V | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 205 deg | TIN LEAD | WIRE | 4.75 mm | 9.53 mm | 8.89 mm | 3.81 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |