Filter Your Search
1 - 1 of 1 results
|
3360C-1-103LF
Bourns Inc
|
$2.7548 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2619 | THROUGH HOLE MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Square | 1 | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.97 mm | 6.78 mm | 6.7 mm | 4.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Bourns |