Parametric results for: 3361P-1-501GLF under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3361p1501glf
Select parts from the table below to compare.
Compare
Compare
3361P-1-501GLF
Bourns Inc
$0.7494 Yes Yes Active 500 Ω 10 % 500 mW 2826 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 300 V e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH 240 deg MATTE TIN L BEND 4.88 mm 7.04 mm 6.71 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns