Filter Your Search
1 - 1 of 1 results
|
3362S-1-203R
Bourns Inc
|
Check for Price | No | No | Active | 20 kΩ | 10 % | 500 mW | 2619 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Side Adjust | Box; TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.7 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |