Filter Your Search
1 - 4 of 4 results
|
3362W-1-102LF
Bourns Inc
|
$0.6610 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3362W-1-102
Bourns Inc
|
$1.4160 | No | No | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | Tin/Lead (Sn/Pb) | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | PCB Mount, 2628 | not_compliant | Bourns | ||||||
|
3362W-1-102R
Bourns Inc
|
Check for Price | No | No | Active | 1 kΩ | 10 % | 500 mW | 2619 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Side Adjust | Box; TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.7 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||
|
3362W-1-102A
Bourns Inc
|
Check for Price | No | No | Active | 1 kΩ | 10 % | 500 mW | 2619 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Side Adjust | Box; TR | 240 deg | Tin/Lead (Sn/Pb) | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.7 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |