Filter Your Search
1 - 1 of 1 results
|
3364W-1-103E
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |