Filter Your Search
1 - 2 of 2 results
|
336PHC330KR
Illinois Capacitor Inc
|
$12.7993 | Yes | Yes | Transferred | 33 µF | 330 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
336PHC330KR
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 330 V | 14 A | 10 % | 3.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 220 V | e3 | 100 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 39.5 mm | 55 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | Cornell Dubilier |