Filter Your Search
1 - 2 of 2 results
|
337UCA010M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 330 µF | 10 V | 112 mA | 20 % | 1.6076 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.32 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||
|
337UCA010M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 330 µF | 10 V | 112 mA | 20 % | 1.6076 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.32 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |