Filter Your Search
1 - 4 of 4 results
|
3386S-1-202LF
Bourns Inc
|
$1.0509 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||||
|
3386S-1-202
Bourns Inc
|
$1.7358 | No | No | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | Tin/Lead (Sn80Pb20) | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, RECTANGULAR, 3 PINS | not_compliant | |||||||
|
3386S-1-202TT
Bourns Inc
|
Check for Price | No | No | Active | 2 kΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 300 V | 125 °C | -55 °C | Sealed | 280 deg | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||||
|
3386S-1-202T
Bourns Inc
|
Check for Price | Active | TRIMMER | 3386 | BOURNS INC | unknown |