Filter Your Search
1 - 5 of 5 results
|
2-1903388-3
TE Connectivity
|
$0.1467 | Yes | Active | 2 | 1 | 2.5 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 0.378 inch | 0.433 inch | 0.342 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
433883
ERNI
|
Check for Price | Obsolete | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 60603-2, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | S60C4 | GOLD | SQ PIN-SKT | 0.1 inch | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.417 inch | 0.496 inch | 3.74 inch | 0.669 inch | ERNI ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
046238033883
Kyocera AVX Components
|
Check for Price | Active | 33 | 1 | 500 µm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.043 inch | 0.157 inch | 0.72 inch | AVX CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
2823388-3
TE Connectivity
|
Check for Price | Yes | Active | 1 | 2 mm | 2 A | MALE | PANEL | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 4u inch | SOLDER | 0.315 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
87263-3883
Molex
|
Check for Price | Active | 38 | 2 | 2.0066 mm | 4 | 15 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 15u inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 1.496 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |