Filter Your Search
1 - 3 of 3 results
|
338HST016MSD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||||||||||||||||
|
338HST016M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 16 V | 1.33 A | 20 % | 111 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | 1.584 mA | 0.22 | e3 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||
|
338HST016M
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 3.3 mF | 16 V | 1.33 A | 20 % | 0.0001 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.584 mA | 0.22 | 125 °C | -40 °C | 2 | Axial | NO | WIRE | 16 mm | 41 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |