Filter Your Search
1 - 10 of 14 results
|
AS7-33KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 1 mm | 38.1 mm | 8.8 mm | 31.8 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SU2133KDR
TE Connectivity
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 250 mW | 4523 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 300 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 5.33 mm | 11.6 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
AS10-33KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 33 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SU3133KDL
TE Connectivity
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 500 mW | 6028 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
SU1133KDR
TE Connectivity
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
NAS10-33KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | 275 °C | Tubular | 2 | TR | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AS10-133KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 133 kΩ | 0.5 % | 14 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SU1133KDT
TE Connectivity
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 125 mW | 2515 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
AS10133KD
TT Electronics Welwyn Components
|
Check for Price | Obsolete | 133 kΩ | 0.5 % | 14 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | 275 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
SU1133KDL
TE Connectivity
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 125 mW | 2515 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |