Filter Your Search
1 - 10 of 209,973 results
|
34AA02T-I/MNY
Microchip Technology Inc
|
$0.3945 | Yes | Yes | Active | e4 | -40 °C | 85 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-N8 | 3 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | OPEN-DRAIN | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | SERIAL | 260 | 2.5 V | Not Qualified | AEC-Q100 | 800 µm | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | DUAL | 40 | 2 mm | 5 ms | HARDWARE/SOFTWARE | |||
|
34AA04-I/SN
Microchip Technology Inc
|
$0.3945 | Yes | Active | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | e3 | -40 °C | 85 °C | YES | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1 MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 4.096 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 512 words | 512 | SYNCHRONOUS | 512X8 | OPEN-DRAIN | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | SERIAL | 260 | TS 16949 | 1.75 mm | I2C | 1 µA | 1.5 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 5 ms | SOFTWARE | ||||||||
|
34AA04T-I/SN
Microchip Technology Inc
|
$0.3945 | Yes | Active | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | e3 | -40 °C | 85 °C | YES | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1 MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 4.096 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 512 words | 512 | SYNCHRONOUS | 512X8 | OPEN-DRAIN | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | SERIAL | 260 | TS 16949 | 1.75 mm | I2C | 1 µA | 1.5 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 5 ms | SOFTWARE | ||||||||
|
34AA02T-I/MS
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | e3 | -40 °C | 85 °C | YES | Matte Tin (Sn) - annealed | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | S-PDSO-G8 | 3 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | OPEN-DRAIN | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | SERIAL | 260 | 2.5 V | Not Qualified | AEC-Q100 | 1.1 mm | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 40 | 3 mm | 5 ms | HARDWARE/SOFTWARE | |||
|
34AA02T-E/OT
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | e3 | -40 °C | 125 °C | YES | Matte Tin (Sn) - annealed | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G6 | 2.9 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 6 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | SERIAL | 260 | 2.5 V | Not Qualified | TS 16949 | 1.45 mm | I2C | 5 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 40 | 1.55 mm | 5 ms | HARDWARE/SOFTWARE | ||||
|
34AA02T-I/ST
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | e3 | -40 °C | 85 °C | YES | Matte Tin (Sn) - annealed | MICROCHIP TECHNOLOGY INC | TSOP | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.4 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | OPEN-DRAIN | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | 260 | 2.5 V | Not Qualified | AEC-Q100 | 1.2 mm | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 40 | 3 mm | 5 ms | HARDWARE/SOFTWARE | |||
|
34AA02-I/MS
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | e3 | -40 °C | 85 °C | YES | MATTE TIN | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | S-PDSO-G8 | 3 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | OPEN-DRAIN | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | SERIAL | 260 | 2.5 V | Not Qualified | AEC-Q100 | 1.1 mm | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 3 mm | 5 ms | HARDWARE/SOFTWARE | ||||
|
34AA02-I/ST
Microchip Technology Inc
|
$0.4185 | Yes | Yes | Active | e3 | -40 °C | 85 °C | YES | Matte Tin (Sn) - annealed | MICROCHIP TECHNOLOGY INC | TSOP | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 400 kHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.4 mm | 2.048 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | OPEN-DRAIN | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | 260 | 2.5 V | Not Qualified | AEC-Q100 | 1.2 mm | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 40 | 3 mm | 5 ms | HARDWARE/SOFTWARE | |||
|
34AA04T-I/MUY
Microchip Technology Inc
|
$0.4700 | Yes | Active | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | e4 | -40 °C | 85 °C | YES | NICKEL PALLADIUM GOLD | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1 MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-N8 | 3 mm | 4.096 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 512 words | 512 | SYNCHRONOUS | 512X8 | OPEN-DRAIN | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | SERIAL | 260 | TS 16949 | 550 µm | I2C | 1 µA | 1.5 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | DUAL | 40 | 2 mm | 5 ms | SOFTWARE | ||||||||
|
34AA04T-I/ST
Microchip Technology Inc
|
$0.4700 | Yes | Active | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | e3 | -40 °C | 85 °C | YES | MATTE TIN | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1 MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.4 mm | 4.096 kbit | EEPROM | 8 | 1 | 1 | 1 | 8 | 512 words | 512 | SYNCHRONOUS | 512X8 | OPEN-DRAIN | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | 260 | TS 16949 | 1.2 mm | I2C | 1 µA | 1.5 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 40 | 3 mm | 5 ms | SOFTWARE |