Filter Your Search
1 - 10 of 24 results
|
3400S-1-201L
Bourns Inc
|
$1.0000 | Yes | Obsolete | 200 Ω | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-204L
Bourns Inc
|
$52.6037 | Yes | Obsolete | 200 kΩ | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-501L
Bourns Inc
|
$94.6269 | Yes | Obsolete | 500 Ω | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | Panel Mount, | |||||||||||||||
|
3400S-1-101L
Bourns Inc
|
$99.5746 | Yes | Obsolete | 100 Ω | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-503L
Bourns Inc
|
$118.6714 | Yes | Obsolete | 50 kΩ | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-104L
Bourns Inc
|
$119.8585 | Yes | Obsolete | 100 kΩ | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | |||||||||||||||||
|
3400S-1-502L
Bourns Inc
|
$124.8099 | Yes | Active | 5 kΩ | 3 % | 5 W | CHASSIS MOUNT | LINEAR | POTENTIOMETER | SHAFT | PRECISION | 70 °C | NO | e4 | 125 °C | 1 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | GOLD OVER NICKEL | LUG | BOURNS INC | compliant | Bourns | , | EAR99 | ||||||||||
|
3400S-1-504L
Bourns Inc
|
$130.2187 | Yes | Active | 500 kΩ | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-202L
Bourns Inc
|
$151.8960 | Yes | Obsolete | 2 kΩ | 3 % | 5 W | Panel Mount | 20 ppm/°C | POTENTIOMETER | WIRE WOUND | e4 | 125 °C | 1 °C | Sealable | 3600 deg | GOLD OVER NICKEL | 6.35 mm | 46.04 mm | 44.45 mm | BOURNS INC | unknown | Bourns | ||||||||||||||||
|
3400S-1-103L
Bourns Inc
|
$155.3927 | Yes | Active | 10 kΩ | 3 % | 5 W | PANEL MOUNT | Chassis Mount | 20 ppm/°C | LINEAR | POTENTIOMETER | SHAFT | PRECISION | 40 °C | NO | e4 | 125 °C | 1 °C | HORIZONTAL | Cylinder | 2 | 3 | 10 | CIRCULAR PACKAGE | 3600 deg | GOLD OVER NICKEL | LUG | 46.04 mm | 44.45 mm | BOURNS INC | compliant | Bourns | ROHS COMPLIANT | EAR99 |