Filter Your Search
1 - 3 of 3 results
|
340102901B25PFR123A
C&K
|
Check for Price | Yes | Active | 25 | 2 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 55 N | 5 GΩ | 26 AWG | 3.5 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | #2-56 UNC | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.185 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||
|
340102901B25PFR123AE
C&K
|
Check for Price | Active | 25 | 2 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 3401029 | NO | 55 N | 5 GΩ | 26 AWG | 3.5 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HOLE .09 | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.185 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
340102901B25PFR123AF
C&K
|
Check for Price | Active | 25 | 2 | 6 mΩ | 2.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 3401029 | NO | 55 N | 5 GΩ | 26 AWG | 3.5 N | UL | 94V-0 | -55 °C | 125 °C | PLUG | 3901/002/56B | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | #2-56 UNC | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | CRIMP | 0.308 inch | 0.286 inch | 1.185 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |