Filter Your Search
1 - 6 of 6 results
|
TSW-134-18-F-D
Samtec Inc
|
$4.4937 | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
TSW-134-18-F-D-LL
Samtec Inc
|
$4.5976 | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 3.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
TSW-134-18-F-Q
Samtec Inc
|
$5.4007 | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.3 inch | 0.1 inch | 3.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||
|
HTSW-134-18-F-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 3.4 inch | SAMTEC INC | LEAD FREE | compliant | SAMTEC | |||||||
|
HTSW-134-18-F-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 102 | 3 | 2.54 mm | 3 | 6.3 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.298 inch | 0.1 inch | 3.4 inch | SAMTEC INC | compliant | |||||||||||
|
HTSW-134-18-F-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 3.4 inch | SAMTEC INC | LEAD FREE | compliant |