Filter Your Search
1 - 10 of 279 results
|
BD034-20-B-173-0-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.167 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD034-20-B-136-1-0630-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH OVER NICKEL (100) | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.634 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD034-20-B-074-0-0630-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.39 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD034-20-B-092-0-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.135 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD034-20-B-136-2-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.152 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
51765-10013420B0
Amphenol FCi
|
Check for Price | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
G6134-20BSDXF52
Wieson Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | BOARD | POLYETHYLENE | AU | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | NO | UL | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.039 inch | NO | ONE | STAGGERED | 2.0066 mm | 30u inch | SOLDER | 0.217 inch | 0.512 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
BD034-20-B-132-1-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.15 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BD034-20-B-156-1-0630-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH OVER NICKEL (100) | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.222 inch | 0.713 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD034-20-B-090-0-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | 0.222 inch | 0.134 inch | 0.626 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |