Filter Your Search
1 - 2 of 2 results
|
3433-1203UB
3M Interconnect
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||
|
33433-1203UB
3M Interconnect
|
Check for Price | No | Active | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.31 inch | 0.685 inch | 3.26 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |